Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISO7641FMDWR | |
|---|---|
DigiKey Part Number | 296-35966-2-ND - Tape & Reel (TR) 296-35966-1-ND - Cut Tape (CT) 296-35966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7641FMDWR |
Description | DGTL ISO 4.243KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4243Vrms 4 Channel 150Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7641FMDWR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 10.5ns, 10.5ns |
Part Status Active | Pulse Width Distortion (Max) 2ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.6ns, 1ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 4243Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7641FMDW | Texas Instruments | 0 | 296-29704-5-ND | ¥111.23000 | Parametric Equivalent |
| ADUM141E0BRWZ | Analog Devices Inc. | 0 | 505-ADUM141E0BRWZ-ND | ¥38.29000 | Similar |
| ADUM141E0BRWZ-RL | Analog Devices Inc. | 335 | ADUM141E0BRWZ-RLCT-ND | ¥38.29000 | Similar |
| ADUM141E1BRWZ | Analog Devices Inc. | 634 | 505-ADUM141E1BRWZ-ND | ¥38.29000 | Similar |
| ADUM141E1BRWZ-RL | Analog Devices Inc. | 1,087 | ADUM141E1BRWZ-RLCT-ND | ¥38.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.07000 | ¥100.07 |
| 10 | ¥78.46600 | ¥784.66 |
| 25 | ¥73.07680 | ¥1,826.92 |
| 100 | ¥67.15320 | ¥6,715.32 |
| 250 | ¥66.61844 | ¥16,654.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥60.07119 | ¥120,142.38 |






