General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7340FCDWR

DigiKey Part Number
296-47262-2-ND - Tape & Reel (TR)
296-47262-1-ND - Cut Tape (CT)
296-47262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7340FCDWR
Description
DGTL ISOLTR 3KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 4 Channel 25Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7340FCDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
58ns, 58ns
Part Status
Active
Pulse Width Distortion (Max)
4ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.1ns, 1.7ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
4/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,999
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.07000¥100.07
10¥78.46600¥784.66
25¥73.07680¥1,826.92
100¥67.15320¥6,715.32
250¥66.61844¥16,654.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥60.07119¥120,142.38
Manufacturers Standard Package