General Purpose Digital Isolator 2500Vrms 1 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO721MDR

DigiKey Part Number
296-41275-2-ND - Tape & Reel (TR)
296-41275-1-ND - Cut Tape (CT)
296-41275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO721MDR
Description
DGTL ISOLTR 2.5KV 1CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 1 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO721MDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Part Status
Active
Pulse Width Distortion (Max)
1ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
1ns, 1ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,123
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.24000¥45.24
10¥34.56800¥345.68
25¥31.88800¥797.20
100¥28.94660¥2,894.66
250¥27.72216¥6,930.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥27.33337¥68,333.43
Manufacturers Standard Package