
ISO6741QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6741QDWRQ1TR-ND - Tape & Reel (TR) 296-ISO6741QDWRQ1CT-ND - Cut Tape (CT) 296-ISO6741QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6741QDWRQ1 |
Description | DGTL ISOLTR 5KV 4CH CAN 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO6741QDWRQ1 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Series | Pulse Width Distortion (Max) 7ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type CAN | Qualification AEC-Q100 |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6741FQDWRQ1 | Texas Instruments | 1,077 | 296-ISO6741FQDWRQ1CT-ND | ¥25.43000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.43000 | ¥25.43 |
| 10 | ¥18.99800 | ¥189.98 |
| 25 | ¥17.37920 | ¥434.48 |
| 100 | ¥15.60120 | ¥1,560.12 |
| 250 | ¥14.75392 | ¥3,688.48 |
| 500 | ¥14.45132 | ¥7,225.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥13.47668 | ¥26,953.36 |
| 4,000 | ¥13.19191 | ¥52,767.64 |
| 6,000 | ¥13.04928 | ¥78,295.68 |



