CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO6721RBDR

DigiKey Part Number
296-ISO6721RBDRTR-ND - Tape & Reel (TR)
296-ISO6721RBDRCT-ND - Cut Tape (CT)
296-ISO6721RBDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO6721RBDR
Description
DG ISO 3KV 2CH CAN/RS232 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CAN, RS232, RS485, SPI Digital Isolator 3000Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO6721RBDR Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
18ns, 18ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
7ns
Part Status
Active
Rise / Fall Time (Typ)
2.6ns, 2.6ns
Technology
Capacitive Coupling
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V
Type
CAN, RS232, RS485, SPI
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
8-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
3000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,519
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.85000¥15.85
10¥11.63900¥116.39
25¥10.57880¥264.47
100¥9.41660¥941.66
250¥8.86260¥2,215.65
500¥8.52830¥4,264.15
1,000¥8.49267¥8,492.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.91360¥23,740.80
6,000¥7.74742¥46,484.52
9,000¥7.66416¥68,977.44
Manufacturers Standard Package