
ISO6520FQDRQ1 | |
|---|---|
DigiKey Part Number | 296-ISO6520FQDRQ1TR-ND - Tape & Reel (TR) 296-ISO6520FQDRQ1CT-ND - Cut Tape (CT) 296-ISO6520FQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6520FQDRQ1 |
Description | AUTOMOTIVE, 100V ISOLATION DUAL- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 707Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 7ns |
Part Status Active | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Technology Capacitive Coupling | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Type CAN | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 8-SOIC |
Common Mode Transient Immunity (Min) 100kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO6520QDRQ1 | Texas Instruments | 2,990 | 296-ISO6520QDRQ1CT-ND | ¥17.86000 | Parametric Equivalent |
| ISO6521FQDRQ1 | Texas Instruments | 2,344 | 296-ISO6521FQDRQ1CT-ND | ¥17.86000 | Parametric Equivalent |
| ISO6521QDRQ1 | Texas Instruments | 2,368 | 296-ISO6521QDRQ1CT-ND | ¥17.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥12.80200 | ¥128.02 |
| 100 | ¥9.78340 | ¥978.34 |
| 500 | ¥8.45128 | ¥4,225.64 |
| 1,000 | ¥8.01685 | ¥8,016.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.46023 | ¥22,380.69 |
| 6,000 | ¥7.17775 | ¥43,066.50 |
| 9,000 | ¥7.03317 | ¥63,298.53 |




