
ISO6520DR | |
|---|---|
DigiKey Part Number | 296-ISO6520DRTR-ND - Tape & Reel (TR) 296-ISO6520DRCT-ND - Cut Tape (CT) 296-ISO6520DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO6520DR |
Description | DGTL ISO 0.707KV 2CH CAN 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 707Vrms 2 Channel 50Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Part Status Active | Pulse Width Distortion (Max) 7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.6ns, 2.6ns |
Type CAN, RS232, RS485, SPI | Voltage - Supply 1.71V ~ 1.89V, 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥9.01400 | ¥90.14 |
| 25 | ¥8.17720 | ¥204.43 |
| 100 | ¥7.25670 | ¥725.67 |
| 250 | ¥6.81692 | ¥1,704.23 |
| 500 | ¥6.55212 | ¥3,276.06 |
| 1,000 | ¥6.47819 | ¥6,478.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.56058 | ¥19,681.74 |
| 6,000 | ¥6.41800 | ¥38,508.00 |
| 9,000 | ¥6.34658 | ¥57,119.22 |





