
INAEVM-ALT-SO8 | |
|---|---|
DigiKey Part Number | 296-INAEVM-ALT-SO8-ND |
Manufacturer | |
Manufacturer Product Number | INAEVM-ALT-SO8 |
Description | INAEVM-ALT-SO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC Package - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Amplifier Type Instrumentation |
Manufacturer Texas Instruments | Output Type Single-Ended |
Packaging Box | Utilized IC / Part 8-SOIC Package |
Part Status Active | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
Channels per IC 1 - Single | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥279.78000 | ¥279.78 |





