
INA848ID | |
|---|---|
DigiKey Part Number | 296-INA848ID-ND |
Manufacturer | |
Manufacturer Product Number | INA848ID |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 6.2mA |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 45V/µs | Mounting Type Surface Mount |
-3db Bandwidth 2.8 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 25 nA | Supplier Device Package 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.53000 | ¥169.53 |
| 10 | ¥135.28100 | ¥1,352.81 |
| 75 | ¥118.98213 | ¥8,923.66 |
| 150 | ¥115.19387 | ¥17,279.08 |
| 300 | ¥112.07443 | ¥33,622.33 |
| 525 | ¥109.96450 | ¥57,731.36 |


