Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA828IDR

DigiKey Part Number
296-48914-2-ND - Tape & Reel (TR)
296-48914-1-ND - Cut Tape (CT)
296-48914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA828IDR
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA828IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
20 µV
Mfr
Current - Supply
600µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
150 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,304
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.34000¥53.34
10¥40.95300¥409.53
25¥37.85680¥946.42
100¥34.45360¥3,445.36
250¥33.25232¥8,313.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.33024¥65,825.60
Manufacturers Standard Package