


INA826SEVM | |
|---|---|
DigiKey Part Number | 296-47031-ND |
Manufacturer | |
Manufacturer Product Number | INA826SEVM |
Description | EVAL BOARD FOR INA826S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA826S - 1 - Single Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 1MHz |
Manufacturer Texas Instruments | Current - Output / Channel 16mA |
Packaging Box | Current - Supply (Main IC) 200µA |
Part Status Active | Voltage - Supply, Single/Dual (±) 3V ~ 36V, ±1.5V ~ 18V |
Channels per IC 1 - Single | Utilized IC / Part INA826S |
Amplifier Type Instrumentation | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
Slew Rate 1V/µs |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.56000 | ¥307.56 |


