
INA821IDRGR | |
|---|---|
DigiKey Part Number | 296-INA821IDRGRTR-ND - Tape & Reel (TR) 296-INA821IDRGRCT-ND - Cut Tape (CT) 296-INA821IDRGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA821IDRGR |
Description | IC INST AMP 1 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | INA821IDRGR Models |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-WFDFN Exposed Pad |
-3db Bandwidth 4.7 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 150 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.21000 | ¥48.21 |
| 10 | ¥36.86800 | ¥368.68 |
| 25 | ¥34.03920 | ¥850.98 |
| 100 | ¥30.92980 | ¥3,092.98 |
| 250 | ¥29.70948 | ¥7,427.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥26.90980 | ¥80,729.40 |










