New Product
Instrumentation Amplifier 1 Circuit Single-Ended TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA630DDFR

DigiKey Part Number
296-INA630DDFRTR-ND - Tape & Reel (TR)
296-INA630DDFRCT-ND - Cut Tape (CT)
296-INA630DDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA630DDFR
Description
PRECISION, LOW-POWER, INDIRECT C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Single-Ended TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
300µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
3.5V/µs
Package / Case
SOT-23-8 Thin, TSOT-23-8
-3db Bandwidth
10 kHz
Supplier Device Package
TSOT-23-8
Current - Input Bias
2.5 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,741
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥10.42800¥104.28
25¥9.47760¥236.94
100¥8.43210¥843.21
250¥7.93356¥1,983.39
500¥7.63304¥3,816.52
1,000¥7.59186¥7,591.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.07983¥21,239.49
6,000¥6.93023¥41,581.38
9,000¥6.85535¥61,698.15
Manufacturers Standard Package