
INA381A2IDGSR | |
|---|---|
DigiKey Part Number | 296-INA381A2IDGSRTR-ND - Tape & Reel (TR) 296-INA381A2IDGSRCT-ND - Cut Tape (CT) 296-INA381A2IDGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A2IDGSR |
Description | IC CURRENT SENSE 1% 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA381A2IDGSR Models |
Category | Accuracy ±1% |
Manufacturer Texas Instruments | Voltage - Input 0V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Function Current Sense | Supplier Device Package 10-VSSOP |
Sensing Method High/Low-Side | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.34200 | ¥43.42 |
| 25 | ¥3.89680 | ¥97.42 |
| 100 | ¥3.41220 | ¥341.22 |
| 250 | ¥3.18032 | ¥795.08 |
| 500 | ¥3.04038 | ¥1,520.19 |
| 1,000 | ¥2.92526 | ¥2,925.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.80376 | ¥7,009.40 |
| 5,000 | ¥2.73052 | ¥13,652.60 |
| 7,500 | ¥2.69382 | ¥20,203.65 |
| 12,500 | ¥2.65320 | ¥33,165.00 |
| 17,500 | ¥2.62944 | ¥46,015.20 |
| 25,000 | ¥2.60662 | ¥65,165.50 |



