Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA321E/2K5

DigiKey Part Number
296-14586-2-ND - Tape & Reel (TR)
296-14586-1-ND - Cut Tape (CT)
296-14586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA321E/2K5
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA321E/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
40µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Slew Rate
0.4V/µs
Supplier Device Package
8-VSSOP
-3db Bandwidth
500 kHz
Base Product Number
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,346
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.84000¥42.84
10¥32.62500¥326.25
25¥30.07640¥751.91
100¥27.27610¥2,727.61
250¥26.05280¥6,513.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.77558¥59,438.95
Manufacturers Standard Package

Other Suppliers on DigiKey

91,355In Stock
Ships from Rochester Electronics, LLC