
INA310B3IDGKR | |
|---|---|
DigiKey Part Number | 296-INA310B3IDGKRTR-ND - Tape & Reel (TR) 296-INA310B3IDGKRCT-ND - Cut Tape (CT) 296-INA310B3IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA310B3IDGKR |
Description | -4-V TO 110-V 1.3-MHZ HIGH-PRECI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA310B3IDGKR Models |
Category | Current - Input Bias 20 µA |
Mfr | Voltage - Input Offset 30 µV |
Series | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 2.5V/µs | Supplier Device Package 8-VSSOP |
-3db Bandwidth 1 MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.23000 | ¥24.23 |
| 10 | ¥18.12800 | ¥181.28 |
| 25 | ¥16.59280 | ¥414.82 |
| 100 | ¥14.90500 | ¥1,490.50 |
| 250 | ¥14.09968 | ¥3,524.92 |
| 500 | ¥13.82974 | ¥6,914.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.79332 | ¥31,983.30 |
| 5,000 | ¥12.53913 | ¥62,695.65 |




