New Product
Current Sense Amplifier 1 Circuit Single-Ended SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA299A1IDBVR

DigiKey Part Number
296-INA299A1IDBVRTR-ND - Tape & Reel (TR)
296-INA299A1IDBVRCT-ND - Cut Tape (CT)
296-INA299A1IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA299A1IDBVR
Description
-2V TO 80V, BIDIRECTIONAL 650 KH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
INA299A1IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
13 µA
Mfr
Voltage - Input Offset
150 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
950µA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
SOT-23-6
-3db Bandwidth
650 kHz
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,033
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.88000¥15.88
10¥11.65200¥116.52
25¥10.60560¥265.14
100¥9.45510¥945.51
250¥8.90580¥2,226.45
500¥8.57450¥4,287.25
1,000¥8.56614¥8,566.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.96544¥23,896.32
6,000¥7.80073¥46,804.38
9,000¥7.71827¥69,464.43
Manufacturers Standard Package