Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA296B1IDR

DigiKey Part Number
296-INA296B1IDRTR-ND - Tape & Reel (TR)
296-INA296B1IDRCT-ND - Cut Tape (CT)
296-INA296B1IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA296B1IDR
Description
-5-V TO 110-V, BIDIRECTIONAL, 1.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
35 µA
Mfr
Voltage - Input Offset
25 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
2.5mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
20 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
8V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1.1 MHz
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,621
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.16000¥23.16
10¥17.28400¥172.84
25¥15.80880¥395.22
100¥14.19050¥1,419.05
250¥13.41756¥3,354.39
500¥13.13392¥6,566.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.16381¥30,409.52
5,000¥11.91993¥59,599.65
Manufacturers Standard Package