
INA296A2QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296A2QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA296A2QDDFRQ1CT-ND - Cut Tape (CT) 296-INA296A2QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A2QDDFRQ1 |
Description | AEC-Q100 -5V TO 110V BIDIRECTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 8V/µs | Mounting Type Surface Mount |
-3db Bandwidth 1.1 MHz | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Current - Input Bias 35 µA | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.08000 | ¥33.08 |
| 10 | ¥25.00800 | ¥250.08 |
| 25 | ¥22.98400 | ¥574.60 |
| 100 | ¥20.75600 | ¥2,075.60 |
| 250 | ¥19.69352 | ¥4,923.38 |
| 500 | ¥19.57442 | ¥9,787.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.87507 | ¥53,625.21 |



