Current Sense Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA281A5IDBVR

DigiKey Part Number
296-INA281A5IDBVRTR-ND - Tape & Reel (TR)
296-INA281A5IDBVRCT-ND - Cut Tape (CT)
296-INA281A5IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA281A5IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA281A5IDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
15 µV
Mfr
Current - Supply
1.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
20 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
900 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
20 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 888
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥14.21600¥142.16
25¥12.97080¥324.27
100¥11.60360¥1,160.36
250¥10.95112¥2,737.78
500¥10.62860¥5,314.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.26168¥27,785.04
6,000¥9.07534¥54,452.04
9,000¥8.98204¥80,838.36
Manufacturers Standard Package