
INA250A1PWR | |
|---|---|
DigiKey Part Number | 296-43802-2-ND - Tape & Reel (TR) 296-43802-1-ND - Cut Tape (CT) 296-43802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA250A1PWR |
Description | IC CURR SENSE 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA250A1PWR Models |
Category | Current - Supply 200µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.2V/µs | Supplier Device Package 16-TSSOP |
Gain Bandwidth Product 50 kHz | Base Product Number |
Current - Input Bias 28 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.08983 | ¥32,179.66 |
| 4,000 | ¥15.76070 | ¥63,042.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.44000 | ¥30.44 |
| 10 | ¥22.87500 | ¥228.75 |
| 25 | ¥20.97480 | ¥524.37 |
| 100 | ¥18.88960 | ¥1,888.96 |
| 250 | ¥17.89532 | ¥4,473.83 |
| 500 | ¥17.66558 | ¥8,832.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.12000 | ¥28.12 |
| 10 | ¥21.13000 | ¥211.30 |
| 25 | ¥19.37480 | ¥484.37 |
| 100 | ¥17.44890 | ¥1,744.89 |
| 250 | ¥16.53040 | ¥4,132.60 |
| 500 | ¥16.31820 | ¥8,159.10 |


