
INA241B2QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241B2QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA241B2QDDFRQ1CT-ND - Cut Tape (CT) 296-INA241B2QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241B2QDDFRQ1 |
Description | AEC-Q100 -4V TO 110V BIDIRECTIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 8V/µs | Mounting Type Surface Mount |
-3db Bandwidth 1.1 MHz | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Current - Input Bias 35 µA | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥20.14600 | ¥201.46 |
| 25 | ¥18.46520 | ¥461.63 |
| 100 | ¥16.61440 | ¥1,661.44 |
| 250 | ¥15.73252 | ¥3,933.13 |
| 500 | ¥15.49996 | ¥7,749.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.22315 | ¥42,669.45 |



