Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA240A4QDRQ1

DigiKey Part Number
296-INA240A4QDRQ1TR-ND - Tape & Reel (TR)
296-INA240A4QDRQ1CT-ND - Cut Tape (CT)
296-INA240A4QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA240A4QDRQ1
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA240A4QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.8mA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Slew Rate
2V/µs
Mounting Type
Surface Mount
-3db Bandwidth
400 kHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
90 µA
Supplier Device Package
8-SOIC
Voltage - Input Offset
5 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,537
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.56000¥34.56
10¥26.08900¥260.89
25¥23.95800¥598.95
100¥21.62380¥2,162.38
250¥20.50988¥5,127.47
500¥20.35502¥10,177.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.70239¥46,755.98
Manufacturers Standard Package