Current Monitor Regulator High-Side 10mA SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA219AIDCNRG4

DigiKey Part Number
296-52642-2-ND - Tape & Reel (TR)
296-52642-1-ND - Cut Tape (CT)
296-52642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA219AIDCNRG4
Description
IC CURRENT MONITOR 1% SOT23-8
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 10mA SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
INA219AIDCNRG4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input
0V ~ 26V
Manufacturer
Texas Instruments
Current - Output
10mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
SOT-23-8
Function
Current Monitor
Supplier Device Package
SOT-23-8
Sensing Method
High-Side
Base Product Number
Accuracy
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA219AIDCNRTexas Instruments40,540296-23770-1-ND¥16.13000MFR Recommended
In-Stock: 3,598
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.87361¥20,620.83
6,000¥6.72837¥40,370.22
9,000¥6.65567¥59,901.03
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥14.21600¥142.16
25¥12.97080¥324.27
100¥11.60360¥1,160.36
250¥10.95112¥2,737.78
500¥10.55764¥5,278.82
1,000¥10.23396¥10,233.96
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.61000¥18.61
10¥13.80300¥138.03
25¥12.59360¥314.84
100¥11.26540¥1,126.54
250¥10.63192¥2,657.98
500¥10.25016¥5,125.08
1,000¥9.93590¥9,935.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.