Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA2181A4QDGSRQ1

DigiKey Part Number
296-51169-2-ND - Tape & Reel (TR)
296-51169-1-ND - Cut Tape (CT)
296-51169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA2181A4QDGSRQ1
Description
IC CURR SENSE 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA2181A4QDGSRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
356µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
2V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
105 kHz
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
105 kHz
Supplier Device Package
10-VSSOP
Current - Input Bias
75 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,045
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.52000¥8.52
10¥6.09500¥60.95
25¥5.50120¥137.53
100¥4.84700¥484.70
250¥4.53492¥1,133.73
500¥4.34672¥2,173.36
1,000¥4.22613¥4,226.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.02798¥10,069.95
5,000¥3.92931¥19,646.55
7,500¥3.87992¥29,099.40
12,500¥3.82520¥47,815.00
17,500¥3.79322¥66,381.35
Manufacturers Standard Package