Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA215AIDCKR

DigiKey Part Number
296-46095-2-ND - Tape & Reel (TR)
296-46095-1-ND - Cut Tape (CT)
296-46095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA215AIDCKR
Description
IC CURR SENSE 1 CIRCUIT SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA215AIDCKR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
28 µA
Mfr
Voltage - Input Offset
1 µV
Series
Current - Supply
65µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
26 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
6-TSSOP, SC-88, SOT-363
Slew Rate
0.4V/µs
Supplier Device Package
SC-70-6
Gain Bandwidth Product
40 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXCT215ADW-7Diodes Incorporated3,00031-ZXCT215ADW-7CT-ND¥37.27000Similar
In-Stock: 2,692
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.19000¥8.19
10¥5.87200¥58.72
25¥5.29600¥132.40
100¥4.66100¥466.10
250¥4.35896¥1,089.74
500¥4.17668¥2,088.34
1,000¥4.05403¥4,054.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.75518¥11,265.54
6,000¥3.66619¥21,997.14
9,000¥3.62163¥32,594.67
15,000¥3.57225¥53,583.75
21,000¥3.54341¥74,411.61
Manufacturers Standard Package