
INA214BQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-44267-2-ND - Tape & Reel (TR) 296-44267-1-ND - Cut Tape (CT) 296-44267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214BQDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA214BQDCKRQ1 Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 65µA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 14 kHz | Supplier Device Package SC-70-6 |
Current - Input Bias 28 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV214RSQT2G | onsemi | 4,801 | NCV214RSQT2GOSCT-ND | ¥0.91000 | Direct |
| ZXCT214QADW-7 | Diodes Incorporated | 3,000 | 31-ZXCT214QADW-7CT-ND | ¥0.44000 | Similar |
| ZXCT214QBDW-7 | Diodes Incorporated | 2,970 | 31-ZXCT214QBDW-7CT-ND | ¥0.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥6.68200 | ¥66.82 |
| 25 | ¥6.03360 | ¥150.84 |
| 100 | ¥5.32510 | ¥532.51 |
| 250 | ¥4.98680 | ¥1,246.70 |
| 500 | ¥4.78286 | ¥2,391.43 |
| 1,000 | ¥4.66899 | ¥4,668.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.40766 | ¥13,222.98 |
| 6,000 | ¥4.30619 | ¥25,837.14 |
| 9,000 | ¥4.25537 | ¥38,298.33 |
| 15,000 | ¥4.19907 | ¥62,986.05 |







