
INA205AIDR | |
|---|---|
DigiKey Part Number | 296-28960-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA205AIDR |
Description | IC CURRENT MONITOR 3.5% 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA205AIDR Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Current - Output 1mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Sensing Method High-Side | Supplier Device Package 14-SOIC |
Accuracy ±3.5% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.90977 | ¥44,774.43 |

