
INA194AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-22155-2-ND - Tape & Reel (TR) 296-22155-1-ND - Cut Tape (CT) 296-22155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA194AQDBVRQ1 |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA194AQDBVRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SC-74A, SOT-753 |
Sensing Method High-Side | Supplier Device Package SOT-23-5 |
Accuracy ±3% | Base Product Number |
Voltage - Input -16V ~ 80V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.77000 | ¥40.77 |
| 10 | ¥30.99600 | ¥309.96 |
| 25 | ¥28.56120 | ¥714.03 |
| 100 | ¥25.88100 | ¥2,588.10 |
| 250 | ¥24.66080 | ¥6,165.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.41673 | ¥67,250.19 |


