Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA190A5IDDFR

DigiKey Part Number
296-INA190A5IDDFRTR-ND - Tape & Reel (TR)
296-INA190A5IDDFRCT-ND - Cut Tape (CT)
296-INA190A5IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA190A5IDDFR
Description
IC CURR SENSE 1 CIRCUIT TSOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
INA190A5IDDFR Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
500 pA
Mfr
Voltage - Input Offset
3 µV
Series
Current - Supply
48µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-8 Thin, TSOT-23-8
Slew Rate
0.3V/µs
Supplier Device Package
TSOT-23-8
Gain Bandwidth Product
27 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.25000¥19.25
10¥14.21700¥142.17
25¥12.96360¥324.09
100¥11.57960¥1,157.96
250¥10.91996¥2,729.99
500¥10.56114¥5,280.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.79071¥29,372.13
6,000¥9.59289¥57,557.34
9,000¥9.49383¥85,444.47
Manufacturers Standard Package