
INA190A3NDDFREP | |
|---|---|
DigiKey Part Number | 296-INA190A3NDDFREPTR-ND - Tape & Reel (TR) 296-INA190A3NDDFREPCT-ND - Cut Tape (CT) 296-INA190A3NDDFREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A3NDDFREP |
Description | ENHANCED PRODUCT, 40-V, BIDIRECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 150°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
-3db Bandwidth 35 kHz | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.97000 | ¥79.97 |
| 10 | ¥62.23200 | ¥622.32 |
| 25 | ¥57.80720 | ¥1,445.18 |
| 100 | ¥52.94370 | ¥5,294.37 |
| 250 | ¥52.02952 | ¥13,007.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥50.50859 | ¥151,525.77 |


