INA149 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA149EVM

DigiKey Part Number
296-30217-ND
Manufacturer
Manufacturer Product Number
INA149EVM
Description
EVAL BOARD FOR INA149
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
INA149 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
500kHz
Manufacturer
Texas Instruments
Current - Output / Channel
25mA
Packaging
Box
Current - Supply (Main IC)
810µA
Part Status
Active
Voltage - Supply, Single/Dual (±)
4V ~ 36V, ±2V ~ 18V
Channels per IC
1 - Single
Utilized IC / Part
INA149
Amplifier Type
Differential
Contents
Board(s)
Output Type
Single-Ended
Base Product Number
Slew Rate
5V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥602.77000¥602.77
Manufacturers Standard Package