Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA126UA

DigiKey Part Number
INA126UA-ND
Manufacturer
Manufacturer Product Number
INA126UA
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA126UA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
175µA
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
200 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
10 nA
Base Product Number
Voltage - Input Offset
150 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 975
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.82000¥34.82
10¥26.34800¥263.48
75¥22.30693¥1,673.02
150¥21.36747¥3,205.12
300¥20.59477¥6,178.43
525¥20.07168¥10,537.63
1,050¥19.52798¥20,504.38
2,550¥18.97001¥48,373.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.