MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

INA121U/2K5G4 | |
|---|---|
DigiKey Part Number | INA121U/2K5G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA121U/2K5G4 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA121U/2K5G4 Models |
Category | Current - Supply 450µA |
Mfr | Current - Output / Channel 14 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 5 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA121U/2K5 | Texas Instruments | 2,601 | 296-41256-1-ND | ¥87.16000 | MFR Recommended |
| AD620ARZ | Analog Devices Inc. | 0 | 505-AD620ARZ-ND | ¥112.80000 | Similar |
| AD620ARZ-REEL | Analog Devices Inc. | 0 | 505-AD620ARZ-REELCT-ND | ¥112.80000 | Similar |
| AD620ARZ-REEL7 | Analog Devices Inc. | 0 | AD620ARZ-REEL7CT-ND | ¥112.80000 | Similar |
| AD620BRZ | Analog Devices Inc. | 0 | 505-AD620BRZ-ND | ¥170.03000 | Similar |





