
HD3SS460RNHR | |
|---|---|
DigiKey Part Number | 296-51126-2-ND - Tape & Reel (TR) 296-51126-1-ND - Cut Tape (CT) 296-51126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS460RNHR |
Description | IC MUX/DEMUX 4CH TYPE C2 30WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 30-WQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS460RNHR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 5.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:6 | Package / Case 30-WFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 30-WQFN (4.5x2.5) |
On-State Resistance (Max) 14Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.16268 | ¥36,488.04 |


