


HD3SS460IRHRR | |
|---|---|
DigiKey Part Number | 296-48546-2-ND - Tape & Reel (TR) 296-48546-1-ND - Cut Tape (CT) 296-48546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS460IRHRR |
Description | IC MUX 6:4 14 OHM 28WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 28-WQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS460IRHRR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | -3db Bandwidth 5.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:6 | Package / Case 28-WFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 28-WQFN (5.5x3.5) |
On-State Resistance (Max) 14Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.40000 | ¥24.40 |
| 10 | ¥18.20200 | ¥182.02 |
| 25 | ¥16.66560 | ¥416.64 |
| 100 | ¥14.96950 | ¥1,496.95 |
| 250 | ¥14.16156 | ¥3,540.39 |
| 500 | ¥13.89310 | ¥6,946.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.77847 | ¥38,335.41 |
| 6,000 | ¥12.53621 | ¥75,217.26 |


