
FDC2114RGHT | |
|---|---|
DigiKey Part Number | 296-42972-2-ND - Tape & Reel (TR) 296-42972-1-ND - Cut Tape (CT) 296-42972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC2114RGHT |
Description | IC CAPACITIVE SENSING |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FDC2114RGHT Models |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.1mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Proximity Only | Package / Case 16-WFQFN Exposed Pad |
Proximity Detection Yes | Supplier Device Package 16-WQFN (4x4) |
Number of Inputs 4 | Base Product Number |
Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC2114RGHR | Texas Instruments | 0 | FDC2114RGHR-ND | ¥36.47532 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥43.76216 | ¥10,940.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.87000 | ¥59.87 |
| 5 | ¥53.98600 | ¥269.93 |
| 10 | ¥51.79500 | ¥517.95 |
| 25 | ¥49.17000 | ¥1,229.25 |
| 50 | ¥47.37380 | ¥2,368.69 |
| 100 | ¥45.72890 | ¥4,572.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.36000 | ¥72.36 |
| 5 | ¥61.49600 | ¥307.48 |
| 10 | ¥57.31100 | ¥573.11 |
| 25 | ¥52.21000 | ¥1,305.25 |
| 50 | ¥48.64740 | ¥2,432.37 |
| 100 | ¥45.31960 | ¥4,531.96 |


