
F28377DPTPSEP | |
|---|---|
DigiKey Part Number | 296-F28377DPTPSEP-ND |
Manufacturer | |
Manufacturer Product Number | F28377DPTPSEP |
Description | RADIATION-TOLERANT 32-BIT MCU WI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 102K x 16 |
Packaging Box | Voltage - Supply (Vcc/Vdd) 3.14V ~ 3.47V |
Part Status Active | Data Converters A/D 24x12/16b SAR; D/A 3x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size | Operating Temperature -55°C ~ 125°C (TJ) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | Supplier Device Package 176-HLQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32,505.22000 | ¥32,505.22 |


