C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F280049PMS

DigiKey Part Number
296-49638-ND
Manufacturer
Manufacturer Product Number
F280049PMS
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
F280049PMS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
100K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.32V
Part Status
Active
Data Converters
A/D 14x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-40°C ~ 125°C (TJ)
Core Size
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
64-LQFP (10x10)
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Package / Case
64-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.86000¥93.86
10¥73.45400¥734.54
25¥68.35000¥1,708.75
160¥61.28275¥9,805.24
320¥59.45584¥19,025.87
640¥57.95188¥37,089.20
1,120¥56.93442¥63,766.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.