TMS320C28x C2000™ Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800157QPMRQ1

DigiKey Part Number
296-F2800157QPMRQ1TR-ND - Tape & Reel (TR)
296-F2800157QPMRQ1CT-ND - Cut Tape (CT)
296-F2800157QPMRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F2800157QPMRQ1
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMS320C28x C2000™ Microcontroller IC 32-Bit Dual-Core 120MHz 256KB (128K x 16) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
18K x 16
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.8V ~ 3.63V
Part Status
Active
Data Converters
A/D 21x12b SAR
Core Processor
TMS320C28x
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
37
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 435
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.42000¥55.42
10¥42.47200¥424.72
25¥39.23480¥980.87
100¥35.68160¥3,568.16
250¥34.02548¥8,506.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥32.12380¥32,123.80
2,000¥31.43197¥62,863.94
Manufacturers Standard Package