
DS90CR286AMTD/NOPB | |
|---|---|
DigiKey Part Number | DS90CR286AMTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR286AMTD/NOPB |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR286AMTD/NOPB Models |
Category | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 56-TSSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.24000 | ¥66.24 |
| 10 | ¥51.22400 | ¥512.24 |
| 34 | ¥46.42147 | ¥1,578.33 |
| 102 | ¥43.31127 | ¥4,417.75 |
| 272 | ¥41.23838 | ¥11,216.84 |
| 510 | ¥40.18082 | ¥20,492.22 |
| 1,020 | ¥39.21186 | ¥39,996.10 |


