
DS90CR217MTD/NOPB | |
|---|---|
DigiKey Part Number | DS90CR217MTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR217MTD/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR217MTD/NOPB Models |
Category | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 48-TSSOP |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.90000 | ¥77.90 |
| 10 | ¥60.56900 | ¥605.69 |
| 38 | ¥54.61237 | ¥2,075.27 |
| 114 | ¥51.13395 | ¥5,829.27 |
| 266 | ¥49.09579 | ¥13,059.48 |
| 532 | ¥47.75380 | ¥25,405.02 |
| 1,026 | ¥46.70178 | ¥47,916.03 |








