
DS25CP114TSQE/NOPB | |
|---|---|
DigiKey Part Number | DS25CP114TSQE/NOPBTR-ND - Tape & Reel (TR) DS25CP114TSQE/NOPBCT-ND - Cut Tape (CT) DS25CP114TSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS25CP114TSQE/NOPB |
Description | IC CROSSPOINT SW 1 X 4:4 40-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS25CP114TSQE/NOPB Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Crosspoint Switch | Package / Case 40-WFQFN Exposed Pad |
Circuit 1 x 4:4 | Supplier Device Package 40-WQFN (6x6) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.11000 | ¥181.11 |
| 10 | ¥144.80800 | ¥1,448.08 |
| 25 | ¥135.74720 | ¥3,393.68 |
| 100 | ¥127.69540 | ¥12,769.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥121.03568 | ¥30,258.92 |
| 500 | ¥118.17378 | ¥59,086.89 |




