
DS250DF410ABMT | |
|---|---|
DigiKey Part Number | 296-43952-2-ND - Tape & Reel (TR) 296-43952-1-ND - Cut Tape (CT) 296-43952-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | DS250DF410ABMT |
Description | IC INTFACE SPECIALIZED 101FCCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retimer Interface 101-FCCSP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS250DF410ABMT Models |
Category | Package / Case 101-TFBGA, FCCSP |
Manufacturer Texas Instruments | Supplier Device Package 101-FCCSP (6x6) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Base Product Number |
Applications Retimer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥397.87000 | ¥397.87 |
| 10 | ¥325.99500 | ¥3,259.95 |
| 25 | ¥308.03440 | ¥7,700.86 |
| 100 | ¥300.61190 | ¥30,061.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥301.92364 | ¥75,480.91 |


