
DS16EV5110ASQ/NOPB | |
|---|---|
DigiKey Part Number | DS16EV5110ASQ/NOPBTR-ND - Tape & Reel (TR) DS16EV5110ASQ/NOPBCT-ND - Cut Tape (CT) DS16EV5110ASQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS16EV5110ASQ/NOPB |
Description | IC VIDEO EQUALIZER 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Equalizer IC SMBus DVI 1.0, HDMI 1.3a 48-WQFN (7x7) Package |
Datasheet | Datasheet |
EDA/CAD Models | DS16EV5110ASQ/NOPB Models |
Category | Control Interface SMBus |
Manufacturer Texas Instruments | Voltage - Supply 3.0V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-WFQFN Exposed Pad |
Function Equalizer | Supplier Device Package 48-WQFN (7x7) |
Applications Video Display | Base Product Number |
Standards DVI 1.0, HDMI 1.3a |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.08000 | ¥76.08 |
| 10 | ¥59.10600 | ¥591.06 |
| 25 | ¥54.87320 | ¥1,371.83 |
| 100 | ¥50.21870 | ¥5,021.87 |
| 250 | ¥49.24584 | ¥12,311.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥45.56106 | ¥45,561.06 |

