
DS110DF410EVM | |
|---|---|
DigiKey Part Number | 296-49178-ND |
Manufacturer | |
Manufacturer Product Number | DS110DF410EVM |
Description | EVAL BOARD FOR DS110DF410 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DS110DF410 - Retimer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part DS110DF410 |
Manufacturer Texas Instruments | Primary Attributes 4-Channel (Quad) |
Packaging Box | Secondary Attributes SMA Connectors |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function Retimer |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,822.55000 | ¥7,822.55 |


