


DS100MB203SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-DS100MB203SQ/NOPBTR-ND - Tape & Reel (TR) 296-DS100MB203SQ/NOPBCT-ND - Cut Tape (CT) 296-DS100MB203SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS100MB203SQ/NOPB |
Description | IC MUX 2:1 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Networking, Telecommunications Switch IC 4 Channel 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS100MB203SQ/NOPB Models |
Category | Voltage - Supply, Single (V+) 2.38V ~ 2.63V, 3V ~ 3.6V |
Manufacturer Texas Instruments | Features Equalization, RXAUI, SATA, XAUI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Applications Networking, Telecommunications | Package / Case 54-WFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1, 1:2 | Supplier Device Package 54-WQFN (10x5.5) |
Number of Channels 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.86000 | ¥213.86 |
| 10 | ¥171.88700 | ¥1,718.87 |
| 25 | ¥161.40880 | ¥4,035.22 |
| 100 | ¥149.89330 | ¥14,989.33 |
| 250 | ¥144.40532 | ¥36,101.33 |
| 500 | ¥141.09742 | ¥70,548.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥154.08571 | ¥308,171.42 |

