
DRV8912-Q1EVM | |
|---|---|
DigiKey Part Number | 296-DRV8912-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8912-Q1EVM |
Description | EVAL BOARD FOR DRV8912-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8912-Q1 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part DRV8912-Q1 |
Manufacturer Texas Instruments | Primary Attributes Motors (DC) |
Packaging Box | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |


