Unipolar Motor Driver NMOS SPI 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8873SPWPR

DigiKey Part Number
296-53141-2-ND - Tape & Reel (TR)
296-53141-1-ND - Cut Tape (CT)
296-53141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8873SPWPR
Description
IC MOTOR DRIVER DC 5.5V 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS SPI 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8873SPWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial
Manufacturer
Texas Instruments
Current - Output
10A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0V ~ 5.5V
Part Status
Active
Voltage - Load
4.5V ~ 38V
Motor Type - Stepper
Unipolar
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Output Configuration
Half Bridge (2)
Supplier Device Package
24-HTSSOP
Interface
SPI
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,360
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.88000¥37.88
5¥33.94000¥169.70
10¥32.49300¥324.93
25¥30.74800¥768.70
50¥29.55700¥1,477.85
100¥28.46620¥2,846.62
500¥26.27096¥13,135.48
1,000¥25.45348¥25,453.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥24.70356¥49,407.12
Manufacturers Standard Package