
DRV8870EVM | |
|---|---|
DigiKey Part Number | 296-43183-ND |
Manufacturer | |
Manufacturer Product Number | DRV8870EVM |
Description | EVAL BOARD FOR DRV8870 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8870 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part DRV8870 |
Manufacturer Texas Instruments | Primary Attributes Single-H-Bridge Driver |
Packaging Box | Secondary Attributes Potentiometer Speed Control |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥581.82000 | ¥581.82 |


